
Variable resistor, 200 Ohm resistance with 10% tolerance, featuring a cermet element for stable performance. This through-hole mount trimmer offers 0.75W power dissipation and operates across a wide temperature range from -55°C to 125°C. Designed with 15 turns and a linear taper, it provides precise adjustment for electronic circuits. The sealed Trimpot® 3006 series component is RoHS compliant and measures 20.57mm in length, 4.83mm in width, and 5.08mm in depth.
Bourns 3006W-1-201LF technical specifications.
| Color | Blue |
| Depth | 5.08mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006W-1-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
