
5k Ohm linear taper cermet trimmer resistor, 0.75W power rating, 10% resistance tolerance. Features through-hole mounting with PC pin termination, suitable for panel or PCB applications. Operates across a -55°C to 125°C temperature range with a 500V DC rated voltage. Sealed construction with 15 turns for precise adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3006W-1-502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 5.08mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006W-1-502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
