
1k Ohm Cermet trimmer potentiometer featuring a linear taper and 10% resistance tolerance. Rated at 0.75W maximum power dissipation and 500V DC rated voltage, this component operates across a wide temperature range of -55°C to 125°C. Designed for through-hole, panel, and PCB mounting with PC pin termination, it offers 15 turns for precise adjustment. The sealed Trimpot® 3006 series unit is RoHS compliant and measures 20.57mm in length, 4.83mm in width, and 4.83mm in depth.
Sign in to ask questions about the Bourns 3006Y-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3006Y-1-102LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006Y-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
