
10kΩ cermet trimmer potentiometer with 10% resistance tolerance. Features a linear taper, 0.75W power dissipation, and 500V DC rated voltage. Designed for through-hole, panel, and PCB mounting with 15 turns and PC pin termination. Operates across a -55°C to 125°C temperature range. This sealed trimmer is RoHS compliant and measures 6.35mm high, 0.75 inches long, and 4.83mm wide.
Bourns 3006Y-1-103LF technical specifications.
| Color | Blue |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006Y-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.