
Cermet trimmer potentiometer, 0.75W power rating, 100kΩ resistance, 10% tolerance, and 400V maximum operating voltage. Features a linear taper, 15 turns for precise adjustment, and a wide operating temperature range of -55°C to 125°C. This through-hole mount component is RoHS compliant and designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3006Y-1-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006Y-1-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
