
Cermet trimmer potentiometer, 0.75W power rating, 50kΩ resistance, 10% tolerance, and 400V maximum voltage. Features 15 turns for precise adjustment, a linear taper, and operates within a temperature range of -55°C to 125°C. Through-hole mounting with pin terminations, suitable for panel or PCB applications. RoHS compliant and sealed for enhanced durability.
Sign in to ask questions about the Bourns 3006Y-1-503LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3006Y-1-503LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006Y-1-503LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
