
1M ohm linear taper cermet trimmer resistor with 10% resistance tolerance. Features 0.75W maximum power dissipation and operates from -55°C to 150°C. Designed for through-hole, panel, and PCB mounting with 15 turns. Blue cermet element, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3009P-1-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3009 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009P-1-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
