
Cermet trimmer potentiometer with 20kR resistance and 10% tolerance, featuring a linear taper and 15 turns for precise adjustment. This through-hole mount component offers a 750mW power dissipation rating and a 400V DC rated voltage. Operating across a wide temperature range from -55°C to 150°C, it is constructed with a cermet element and pin terminations. The blue unit measures 20.57mm in length, 4.83mm in depth, and 2.54mm in width.
Sign in to ask questions about the Bourns 3009P-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3009P-1-203LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3009 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.05oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009P-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
