
The Bourns Trimpot 3009 Sealed is a cermet variable resistor with a resistance of 25kR and a tolerance of 10%. It has a maximum power dissipation of 750mW and is designed for through hole mounting. The component operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Bourns 3009P-1-253LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3009 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009P-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
