
Cermet trimmer potentiometer, 0.75W power dissipation, 1kΩ resistance with 10% tolerance. Features a linear taper, 15 turns, and a wide operating temperature range of -55°C to 150°C. Through-hole, panel mount design with tin, matte contact plating. RoHS compliant and sealed for enhanced durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3009Y-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3009 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009Y-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
