
Cermet trimmer potentiometer, 0.75W power rating, 5kΩ resistance with 10% tolerance. Features a linear taper, 15-turn adjustment, and a DC rated voltage of 500V. Operates across a temperature range of -55°C to 150°C with a temperature coefficient of ±100ppm/°C. Through-hole, panel mount design with 3 pins. RoHS compliant and sealed for enhanced durability.
Bourns 3009Y-1-502LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3009 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.05oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009Y-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.