
The Bourns 3046L-3-252 is a linear potentiometer with a resistance of 2.5kR and a tolerance of 20%. It is designed for chassis mount applications and has a maximum operating temperature of 125°C. The potentiometer has a linearity of 5% and is available in a package quantity of 25. It is RoHS compliant and features silver contact plating. The potentiometer is available with wire leads for termination.
Sign in to ask questions about the Bourns 3046L-3-252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3046L-3-252 technical specifications.
| Contact Plating | Silver |
| Length | 40.41mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Output | RESISTIVE |
| Package Quantity | 25 |
| Resistance | 2.5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Wire Leads |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3046L-3-252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
