
The Bourns 3048L-2-252 is a linear potentiometer with a resistance of 2.5kR and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is mounted via screws and is packaged in bulk. It is compliant with RoHS standards and is not radiation hardened.
Sign in to ask questions about the Bourns 3048L-2-252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3048L-2-252 technical specifications.
| Depth | 6.99mm |
| Length | 56.39mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 3048 |
| Taper | Linear |
| Termination | Wire Leads |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3048L-2-252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.