
Linear motion potentiometer, 10kR resistance with 20% tolerance. Features 5% linearity and a single turn design. Rated for 250mW power dissipation, operating from -55°C to 125°C. Chassis mountable with screw or PCB termination via lead wire.
Sign in to ask questions about the Bourns 3048L-5-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3048L-5-103 technical specifications.
| Depth | 6.99mm |
| Length | 56.39mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, PCB |
| Number of Turns | 1 |
| Output | RESISTIVE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Lead Wire |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3048L-5-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
