The Bourns Trimpot 3057 Sealed is a chassis mount variable resistor with 22 turns and a 5% tolerance. It has a maximum power dissipation of 1W and operates within a temperature range of -55°C to 150°C. The resistor is packaged in bulk and is RoHS compliant. It is a wirewound resistor with a resistance of 100R and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3057J-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.315inch |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3057 - Sealed |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 0.1oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3057J-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
