Bourns 3057J-1-101M technical specifications.
| Depth | 6.76mm |
| Height | 0.315inch |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3057 - Sealed |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 0.1oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3057J-1-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.