The 3057L-1-101 is a 22-turn trimpot with a resistance of 100 ohms and a tolerance of 5%. It is a wirewound resistor with a maximum power dissipation of 1W and is suitable for chassis mount and panel applications. The trimpot operates within a temperature range of -55°C to 150°C and is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Depth | 4.83mm |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3057 - Sealed |
| Termination | Lead Wire |
| Tolerance | 5% |
| Weight | 0.1oz |
| RoHS | Compliant |