
The Bourns Trimpot 3057L-1-201 is a 22-turn wirewound resistor with a 5% tolerance, rated for 1W power dissipation. It is designed for chassis mount and panel mount applications and is available in a bulk packaging quantity of 100. The resistor operates within a temperature range of -55°C to 150°C and is RoHS compliant. The 1.25inch length resistor features wire leads for termination.
Bourns 3057L-1-201 technical specifications.
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3057 - Sealed |
| Termination | Wire Leads |
| Tolerance | 5% |
| Weight | 0.1oz |
| RoHS | Compliant |
No datasheet is available for this part.