The Trimpot 3057 Sealed Wirewound 100R 5% 500V 1W Through Hole is a wirewound variable resistor with a resistance of 100 ohms and a tolerance of 5%. It has a maximum power dissipation of 1W and a DC rated voltage of 500V. The component is designed for through hole mounting and is packaged in a rail or tube format with 10 units per package. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3057P-1-101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3057 - Sealed |
| Termination | PC Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.1oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3057P-1-101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.