
Wirewound trimmer resistor, 1W power rating, 10kΩ resistance with 5% tolerance. Features 22 turns, linear taper, and pin termination. Operates across a -55°C to 150°C temperature range with a 500V DC rated voltage. Mounting options include chassis, panel, through-hole, and PCB. RoHS compliant.
Bourns 3057Y-1-103 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Length | 33.22mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel, Through Hole, PCB |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3057 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3057Y-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
