The Trimpot 3057 Sealed is a wirewound variable resistor with a 5% tolerance and a maximum operating temperature range of -55°C to 150°C. It is designed for chassis mount, panel, or through hole applications and is rated for a maximum power dissipation of 1W. The resistor is available in a packaging of 10 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 3057Y-1-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3057Y-1-201 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3057 - Sealed |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.1oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3057Y-1-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.