Wirewound variable resistor, 20kΩ resistance with 5% tolerance. Features 1W power dissipation, 22 turns, and a linear taper. Operates from -55°C to 150°C with a DC rated voltage of 500V. Designed for chassis, panel, and through-hole mounting with pin terminations. RoHS compliant.
Bourns 3057Y-1-203 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3057 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3057Y-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.