Bourns 3057Y-1-503 technical specifications.
| Height | 8mm |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3057 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 0.1oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3057Y-1-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.