Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3059J-1-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3059J-1-102M technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 6.76mm |
| Length | 39.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3059J-1-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.