
The Bourns Trimpot 3059 Sealed is a 25kR cermet variable resistor with a 10% tolerance and a maximum power dissipation of 1W. It is designed for panel mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 10 units per package and has a weight of 0.1oz. It is not RoHS compliant.
Bourns 3059J-1-253M technical specifications.
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059J-1-253M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
