The Bourns Trimpot 3059L-1-253LF is a 22-turn cermet variable resistor with a linear taper and a maximum power dissipation of 1W. It has a resistance of 25kΩ and is available in a bulk packaging option. The component is RoHS compliant and has a temperature range of -55°C to 150°C. It features a chassis mount and panel termination with a lead wire, and is plated with tin, matte. The trimpot is 31.75mm in length and 6.1mm in width, weighing 0.1oz.
Bourns 3059L-1-253LF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059L-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.