The Bourns Trimpot 3059 Sealed is a variable resistor with 22 turns and a 10% tolerance. It has a maximum power dissipation of 1W and can operate between -55°C and 150°C. The resistor is available in bulk packaging and features a lead wire termination. It is RoHS compliant and suitable for use in chassis mount and panel applications.
Checking distributor stock and pricing after the page loads.
Bourns 3059L-1-500LF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 33.22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Compliant |
No datasheet is available for this part.