
The 3059L-1-501 is a 22-turn trimpot from Bourns, featuring a cermet resistor type with 10% tolerance and a resistance of 500R. It is designed for chassis mount and panel applications, with a maximum operating temperature range of -55°C to 150°C. The trimpot is available in bulk packaging with 100 units per package, and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3059L-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Depth | 4.83mm |
| Length | 33.22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059L-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
