
The Bourns Trimpot 3059 Sealed is a 22-turn variable resistor with a cermet element and 10% tolerance. It has a maximum power dissipation of 1W and is available in a bulk packaging with 50 units per package. The resistor is RoHS compliant and features a lead wire termination. It can operate over a temperature range of -55°C to 150°C and is suitable for panel or wire mount applications.
Bourns 3059L-1-501MLF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Wire |
| Number of Turns | 22 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059L-1-501MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.