
The Bourns Trimpot 3059P-1-501MLF is a 22-turn cermet variable resistor with a resistance of 500 ohms and a tolerance of 10%. It is designed for through-hole mounting on a panel and has a maximum power dissipation of 1W. The resistor is packaged in a rail or tube and features a matte tin plating. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Length | 39.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Compliant |