
The Bourns 3059P-1-505LF is a 22-turn trimpot with a resistance of 5MR and a tolerance of 10%. It features a cermet resistor type and is packaged in a rail/tube format. The component is designed for chassis mount and through hole applications, with a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1W.
Sign in to ask questions about the Bourns 3059P-1-505LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3059P-1-505LF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 33.22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Resistance | 5MR |
| Resistor Type | Cermet |
| Series | Trimpot® 3059 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059P-1-505LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.