
Blue cermet trimmer potentiometer, 100 Ohm resistance with 10% tolerance, featuring a linear taper and 22 turns for precise adjustment. This general-purpose variable resistor offers a 1W maximum power dissipation and a 400V voltage rating, suitable for chassis, panel, and PCB through-hole mounting. Operating across a wide temperature range of -55°C to 150°C, it is RoHS compliant and constructed with lead-free materials.
Sign in to ask questions about the Bourns 3059Y-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3059Y-1-101LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Chassis Mount, Panel, Through Hole, PCB |
| Number of Turns | 22 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3059 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059Y-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
