
Cermet trimmer potentiometer, 10kR resistance with 10% tolerance. Features 22 turns and a linear taper for precise adjustment. Rated for 400V DC, with a maximum power dissipation of 1W. Operates across a wide temperature range from -55°C to 150°C. Designed for chassis, panel, through-hole, and PCB mounting with pin terminations.
Bourns 3059Y-1-103LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Chassis Mount, Panel, Through Hole, PCB |
| Number of Turns | 22 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3059 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059Y-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.