The Trimpot 3059 Sealed Linear 22-Turn 500V 10% 1W Chassis Mount is a variable resistor from Bourns. It features a cermet technology and a linear taper. The resistor is rated for a maximum power dissipation of 1W and has a maximum operating temperature of 150°C. It is available in a rail/Tube packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Not Compliant |