
Cermet trimmer resistor, 1W power dissipation, 500 Ohm resistance with 10% tolerance. Features 22 turns for precise adjustment, a linear taper, and a 400V DC rating. This through-hole component offers a wide operating temperature range from -55°C to 150°C and is RoHS compliant. Mounts via chassis or panel, with a lead diameter of 0.8mm.
Bourns 3059Y-1-501LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 33.22mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 22 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059Y-1-501LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.