
The Bourns Trimpot 3059 Sealed Linear 22-Turn 10% 500R Through Hole is a variable resistor with a cermet technology and a linear taper. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in a rail/Tube packaging. It can dissipate a maximum power of 1W and has a resistance of 500R with a tolerance of 10%.
Bourns 3059Y-1-501MLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 6.76mm |
| Length | 39.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059Y-1-501MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.