
The Bourns Trimpot 3214 Sealed is a surface mount variable resistor with a cermet technology and 10% tolerance. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250mW. The resistor is packaged in a 4-pin square package and is RoHS compliant. It is suitable for use in a variety of applications where a variable resistor is required.
Bourns 3214G-1-101E technical specifications.
| Height | 0.139inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214G-1-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
