Sign in to ask questions about the Bourns 3214G-1-104E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3214G-1-104E technical specifications.
| Depth | 6mm |
| Height | 0.139inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214G-1-104E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
