
Cermet trimmer resistor, 0.25W power dissipation, 10kΩ resistance with 10% tolerance. Features a linear taper, 5 turns, and a J-hook termination for surface mounting. Operates across a wide temperature range from -65°C to 150°C, with a voltage rating of 300V AC/DC and 500V DC rated voltage. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214J-1-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 5mm |
| Height | 0.146inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3214 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-1-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
