200 Ohm Cermet trimmer potentiometer with 10% resistance tolerance. Features a 0.25W (250mW) power rating and a 300V DC voltage rating. This surface mount component utilizes J-hook terminations and a linear taper with 5 turns. Operating temperature range is -65°C to 150°C. Dimensions include a 4.6mm depth, 0.139-inch height, 0.19-inch length, and 0.18-inch width.
Bourns 3214J-1-201E technical specifications.
| Color | Natural |
| Depth | 4.6mm |
| Height | 0.139inch |
| Lead Free | Lead Free |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3214 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-1-201E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.