Cermet trimmer resistor, 20kΩ resistance with 10% tolerance, rated at 0.25W (250mW) power dissipation and 300V DC voltage. Features a 5-turn linear taper design for precise adjustment, with a temperature coefficient of ±100ppm/°C. Surface mountable with J-hook termination, operating across a -65°C to +150°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214J-1-203E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 5mm |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3214 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-1-203E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.