
The Bourns Trimpot 3214 Sealed is a 2MΩ cermet variable resistor with a 10% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is surface mountable and comes in a 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT package. It is RoHS compliant and has a maximum power dissipation of 250mW.
Sign in to ask questions about the Bourns 3214J-1-205E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3214J-1-205E technical specifications.
| Depth | 5mm |
| Height | 0.139inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-1-205E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.