
The Trimpot 3214 Sealed is a 5-turn variable resistor with a resistance of 50 ohms and a tolerance of 10%. It is available in a surface mount package and is RoHS compliant. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in tape and reel with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214J-1-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.6mm |
| Height | 3.69mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-1-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.