
Surface mount variable resistor with 500 Ohm resistance and 10% tolerance. Features a cermet element, linear taper, and 0.25W (250mW) power dissipation. Operating temperature range from -65°C to 150°C with a 300V DC rating. Compact dimensions of 4.8mm length, 4.6mm width, and 3.69mm height. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214J-1-501E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 4.6mm |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3214 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-1-501E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
