
5k Ohm linear taper cermet trimmer resistor with 10% resistance tolerance. Features a 250mW power dissipation rating and 300V voltage rating. Surface mount device with J-lead termination, measuring 4mm in body length and designed for operation between -65°C and 150°C. Packaged on tape and reel for automated assembly.
Bourns 3214J-1-502E technical specifications.
| Body Length | 4mm |
| Color | Natural |
| Depth | 4.6mm |
| Height | 0.139inch |
| Lead Free | Contains Lead |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-1-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.