Surface mount variable resistor with 50kR resistance and 10% tolerance. Features a cermet element, linear taper, and J-hook terminations. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 250mW and a voltage rating of 300V DC. Compact dimensions of 4.8mm length, 4.6mm width, and 3.69mm height.
Bourns 3214J-1-503E technical specifications.
| Color | Natural |
| Depth | 5mm |
| Height | 3.69mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3214 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-1-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.