
The Bourns Trimpot 3214 Sealed is a 1kR cermet variable resistor with a 10% tolerance and a maximum power dissipation of 250mW. It is designed for surface mount applications and has a temperature range of -65°C to 150°C. The resistor is packaged in tape and reel quantities of 500 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214J-2-102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.146inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-2-102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.