The Bourns Trimpot 3214 Sealed Linear 10kR 10% 250mW SMD is a surface mount variable resistor with a linear taper and a maximum power dissipation of 250mW. It operates over a temperature range of -65°C to 150°C and is available in quantities of 500 per reel. The resistor is RoHS compliant and features a cermet technology with a resistance of 10kR. It is suitable for use in a variety of applications requiring a high degree of precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214J-2-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.146inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-2-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.