
The Bourns 3214J-2-202E is a 5-turn trimpot with a resistance of 2kR and a tolerance of 10%. It is a cermet type resistor with a surface mount termination and a height of 0.146inch. The trimpot operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. It is available in packaging quantities of 500 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214J-2-202E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.146inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214J-2-202E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.