
Cermet trimmer potentiometer, 0.25W power rating, 10kΩ resistance with 10% tolerance. Features a linear taper, 5-turn adjustment, and 300V DC voltage rating. Operates across a -65°C to 150°C temperature range. Surface mountable with J-hook terminations, packaged in tape and reel. RoHS compliant.
Sign in to ask questions about the Bourns 3214W-1-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3214W-1-103E technical specifications.
| Package/Case | SMD/SMT |
| Color | Natural |
| Depth | 3.9mm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.01oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214W-1-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
